Single Color LED emitter featuring a radial package with a clear, dome lens. This orange LED offers a luminous intensity of 13000mcd at a 20mA forward current, with a narrow 15° viewing angle and a peak wavelength of 591nm. Operating across a temperature range of -40°C to 100°C, it has a power dissipation of 130mW and a 5V reverse voltage. The component is RoHS compliant and supplied in an ammo pack.
Cree C503B-AAN-CA0B0342 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Depth | 5.8mm |
| Forward Current | 20mA |
| Height | 10.3mm |
| Illumination Color | Orange |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 13000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2500 |
| Packaging | Ammo Pack |
| Power Dissipation | 130mW |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 591nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree C503B-AAN-CA0B0342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.