
Single Color LED emitter featuring a 5mm diffused dome lens and a radial, through-hole package. This orange LED operates with a 50mA forward current, delivering 5000mcd luminous intensity at a 596nm wavelength. It boasts a wide operating temperature range from -40°C to 100°C and a 23° viewing angle. The component is RoHS compliant and housed in a plastic package.
Cree C503B-ABN-CX0Y0341 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Depth | 5.6mm |
| Forward Current | 50mA |
| Height | 13.3mm |
| Illumination Color | Orange |
| Length | 5.6mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 5000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| Wavelength | 596nm |
| RoHS | Compliant |
Download the complete datasheet for Cree C503B-ABN-CX0Y0341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
