Cree C503B-ABN-CXOY0341 technical specifications.
| Depth | 5.6mm |
| Forward Current | 50mA |
| Length | 5.6mm |
| Luminous Intensity | 5000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 23° |
| RoHS | Compliant |
Download the complete datasheet for Cree C503B-ABN-CXOY0341 to view detailed technical specifications.
No datasheet is available for this part.