Cree C503B-ACN-CW0Y0251 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Forward Current | 20mA |
| Height | 13.3mm |
| Lens Color | Colorless |
| Lens Style | Round |
| Lens Transparency | Clear |
| Luminous Intensity | 5600mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Viewing Angle | 30° |
| Wavelength | 596nm |
| RoHS | Compliant |
Download the complete datasheet for Cree C503B-ACN-CW0Y0251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.