
Single Color LED emitter, blue illumination, featuring a clear, colorless dome lens style. This through-hole component has a 5mm T-1 3/4 radial package with a 15° viewing angle and 470nm wavelength. It operates with a 30mA forward current, 5V reverse voltage, and 120mW power dissipation. The LED offers a luminous intensity of 32900mcd and is ROHS compliant, suitable for operation between -40°C and 95°C.
Cree C503B-BAN-CY0C0461 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Depth | 5.8mm |
| Forward Current | 30mA |
| Height | 13.3mm |
| Illumination Color | Blue |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Dome, Round |
| Lens Transparency | Clear |
| Luminous Intensity | 32900mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Cree C503B-BAN-CY0C0461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
