
Single Color LED Emitter, Blue illumination, featuring a 5mm domed, round, clear lens. This through-hole mounted component offers a luminous intensity of 12500mcd with a 15° viewing angle. It operates with a 30mA forward current and a 5V reverse voltage, within a temperature range of -40°C to 95°C. The LED is housed in a ROHS compliant, plastic T-1 3/4 package with radial leads, supplied in tape and reel packaging.
Cree C503B-BAN-CZ0A0452 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Depth | 5.8mm |
| Forward Current | 30mA |
| Height | 10.3mm |
| Illumination Color | Blue |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 12500mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 120W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Cree C503B-BAN-CZ0A0452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
