Cree C503B-BAS-CZ0A0452 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 13.3mm |
| Illumination Color | Blue |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 12500mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Cree C503B-BAS-CZ0A0452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.