
Single Color LED emitter, featuring a vibrant green illumination. This T-1 3/4, 5mm LED boasts a clear, dome-shaped lens and a 30° viewing angle, delivering a luminous intensity of 12500mcd. Operating with a forward current of 20mA, it offers a maximum power dissipation of 120mW and a reverse voltage rating of 5V. The component is housed in a plastic package with a radial, through-hole mount, suitable for a wide operating temperature range from -40°C to 95°C. This RoHS compliant LED is supplied in bulk packaging.
Cree C503B-GCN-CY0C0791 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 5.8mm |
| Forward Current | 20mA |
| Height | 8.8mm |
| Illumination Color | Green |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Dome, Round |
| Lens Transparency | Clear |
| Luminous Intensity | 12500mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 535nm |
| RoHS | Compliant |
Download the complete datasheet for Cree C503B-GCN-CY0C0791 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
