
Single color green LED emitter, T-1 3/4 (5mm) package, featuring a clear, round dome lens. Delivers 19380mcd luminous intensity at a 20mA forward current, with a 527nm wavelength and a 30° viewing angle. Designed for through-hole mounting with a radial package, operating between -40°C and 95°C. ROHS compliant and supplied in tape and reel packaging.
Cree C503B-GCN-CY0C0792 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 20mA |
| Height | 10.3mm |
| Illumination Color | Green |
| Lens Color | Colorless |
| Lens Style | Dome, Round |
| Lens Transparency | Clear |
| Luminous Intensity | 19380mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 527nm |
| RoHS | Compliant |
Download the complete datasheet for Cree C503B-GCN-CY0C0792 to view detailed technical specifications.
No datasheet is available for this part.