Cree C503B-GCS-CY0C0791 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 20mA |
| Height | 12.45mm |
| Illumination Color | Green |
| Lens Color | Colorless |
| Lens Style | Dome, Round |
| Lens Transparency | Clear |
| Luminous Intensity | 12.5cd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 535nm |
| RoHS | Compliant |
Download the complete datasheet for Cree C503B-GCS-CY0C0791 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.