
Red single-color LED emitter, T-1 3/4 package, 5mm diameter. Features a clear, colorless dome lens with an elliptical round style. Operates with a 20mA forward current, delivering 12000mcd luminous intensity at a 624nm wavelength. Through-hole mount design with a radial package. RoHS compliant, with a maximum operating temperature of 100°C and a 15° viewing angle.
Cree C503B-RAN-CZ0A0AA2 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Forward Current | 20mA |
| Height | 10.3mm |
| Illumination Color | Red |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Dome, Round, Elliptical |
| Lens Transparency | Clear |
| Luminous Intensity | 12000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Power Dissipation | 130W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 624nm |
| RoHS | Compliant |
Download the complete datasheet for Cree C503B-RAN-CZ0A0AA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
