Single Color LED emitter, red illumination, featuring a clear, dome-shaped, round lens. This through-hole mounted component offers a luminous intensity of 12000mcd at a 50mA forward current and a 624nm wavelength. The T-1 3/4 (5mm) radial package has a depth and length of 5.8mm, height of 13.3mm, and a narrow 15° viewing angle. Operating between -40°C and 100°C, this RoHS compliant LED is supplied in an ammo pack.
Cree C503B-RAS-CY0B0AA2 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Forward Current | 50mA |
| Height | 13.3mm |
| Illumination Color | Red |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Dome, Round |
| Lens Transparency | Clear |
| Luminous Intensity | 12000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2500 |
| Packaging | Ammo Pack |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 624nm |
| RoHS | Compliant |
Download the complete datasheet for Cree C503B-RAS-CY0B0AA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.