
Single Color LED emitter, red illumination, featuring a clear, domed, round T-1 3/4 (5mm) lens. This through-hole mount component operates with a 50mA forward current, delivering 5100mcd luminous intensity at a 624nm wavelength. Encased in a plastic package, it offers a 30° viewing angle and operates within a -40°C to 100°C temperature range. RoHS compliant with a 5V reverse voltage and 130mW power dissipation.
Cree C503B-RCN-CX0Y0AA1 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Forward Current | 50mA |
| Height | 10.3mm |
| Illumination Color | Red |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 5100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 624nm |
| RoHS | Compliant |
Download the complete datasheet for Cree C503B-RCN-CX0Y0AA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
