Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
CREE

C503B-RCS-CX0Y0AA1

Datasheet
Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Cree

C503B-RCS-CX0Y0AA1

Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2

  1. Optoelectronics & Displays
  2. LEDs & LED Products
  1. Optoelectronics & Displays
  2. LEDs & LED Products
  3. LED Emitters
  4. Standard LEDs

PackageRadial
MountingThrough Hole
Quick Jump:

Technical Specifications

Cree C503B-RCS-CX0Y0AA1 technical specifications.

General

Package/Case
Radial
Color
Red
Height
12.9mm
Illumination Color
Red
Lens Color
Colorless
Lens Size
5mm
Lens Style
Dome, Round, Domed
Lens Transparency
Clear
Luminous Intensity
6190mcd
Max Operating Temperature
100°C
Min Operating Temperature
-40°C
Mount
Through Hole
Number of LEDs
1
Packaging
Bulk
RoHS Compliant
Yes
Viewing Angle
30°

Compliance

RoHS
Compliant

Datasheet

Cree C503B-RCS-CX0Y0AA1 Datasheet

Download the complete datasheet for Cree C503B-RCS-CX0Y0AA1 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com