
The C503B-WAN LED is a radial lens LED with a white color and a luminous intensity of 18950mcd. It has a forward current of 20mA and a height of 8.8mm. The LED is packaged in bulk and has a round, domed lens with a clear transparency. It can be mounted through a hole and has a viewing angle of 15°.
Cree C503B-WAN-CABBB231 technical specifications.
| Package/Case | Radial |
| Color | White |
| Forward Current | 20mA |
| Height | 8.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 18950mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | C503B-WAN |
| Viewing Angle | 15° |
| RoHS | Not Compliant |
Download the complete datasheet for Cree C503B-WAN-CABBB231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.