Cree C503B-WAN-CBABB231 technical specifications.
| Package/Case | Radial |
| Color | White |
| Depth | 5.8mm |
| Forward Current | 20mA |
| Height | 8.8mm |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 20150mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Series | C503B-WAN |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Cree C503B-WAN-CBABB231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.