
White radial-mount standard LED emitter with a clear, colorless, domed round lens. Features a 5mm lens diameter, 5.8mm depth, and 10.3mm height. Operates with a 30mA forward current, 5V reverse voltage, and 120mW power dissipation. Offers a luminous intensity of 35000mcd and a narrow 15° viewing angle. RoHS compliant and lead-free, with an operating temperature range of -40°C to 95°C.
Cree C503C-WAN-CBADA151 technical specifications.
| Package/Case | Radial |
| Color | White |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 10.3mm |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 35000mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Cree C503C-WAN-CBADA151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.