
This Cree LED has a radial package with a 5mm diameter and a dome-shaped lens. It emits white light with a luminous intensity of 31450mcd. The LED operates within a temperature range of -40°C to 95°C. It is lead-free and RoHS compliant.
Cree C503C-WAS-CBADB152 technical specifications.
| Package/Case | Radial |
| Color | White |
| Correlated Color Temperature (CCT) | 9000K |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 3.8mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Style | Dome, Round |
| Lens Transparency | Clear |
| Luminous Intensity | 31450mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Cree C503C-WAS-CBADB152 to view detailed technical specifications.
No datasheet is available for this part.