Cree C503C-WAS-CBBDA231 technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 29825mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Cree C503C-WAS-CBBDA231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.