Cree C503D-WAN-CCADB231 technical specifications.
| Package/Case | Radial |
| Color | White |
| Height | 8.6mm |
| Illumination Color | White |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 34800mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Cree C503D-WAN-CCADB231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.