
Single Color LED emitter, cool white illumination with a Correlated Color Temperature (CCT) of 9000K. Features a clear, round dome lens style and a T-1 3/4 (5mm) plastic package with radial leads for through-hole mounting. Delivers a luminous intensity of 30000mcd at a forward current of 20mA, with a narrow 15° viewing angle. Operates within a temperature range of -40°C to 95°C and is RoHS compliant.
Cree C503D-WAN-CCBDB232 technical specifications.
| Package/Case | Radial |
| Color | White |
| Correlated Color Temperature (CCT) | 9000K |
| Depth | 5.9mm |
| Forward Current | 20mA |
| Height | 8.6mm |
| Illumination Color | White |
| Length | 5.9mm |
| Lens Color | Colorless |
| Lens Style | Dome, Clear, Round |
| Lens Transparency | Clear |
| Luminous Intensity | 30000mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Cree C503D-WAN-CCBDB232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.