
Through-hole mounted LED emitter, featuring a 5mm round, clear dome lens and a colorless lens. Emitting a cool white light with a Correlated Color Temperature (CCT) of 9000K, this component offers a luminous intensity of 46400mcd and a narrow viewing angle of 15°. Designed for a forward current of 20mA, it operates within a temperature range of -40°C to 95°C and has a reverse voltage rating of 5V. This RoHS compliant component is supplied in bulk packaging.
Cree C503D-WAN-CCBEB151 technical specifications.
| Package/Case | Radial |
| Color | White |
| Correlated Color Temperature (CCT) | 9000K |
| Forward Current | 20mA |
| Height | 8.6mm |
| Illumination Color | White |
| Lens Color | Colorless |
| Lens Style | Dome, Round |
| Lens Transparency | Clear |
| Luminous Intensity | 46400mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Cree C503D-WAN-CCBEB151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.