Cree C512A-WNS-CZ0B0151 technical specifications.
| Package/Case | Radial |
| Color | White |
| Depth | 5.9mm |
| Forward Current | 20mA |
| Height | 13mm |
| Illumination Color | White |
| Length | 5.9mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 15850mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for Cree C512A-WNS-CZ0B0151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.