Single color LED emitter featuring a 2-terminal design. Operates reliably within a temperature range of -40°C to 95°C. This component offers a single function output.
Cree C513A-WSN-CY0Z0232 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cree C513A-WSN-CY0Z0232 to view detailed technical specifications.
No datasheet is available for this part.