Cree C513A-WSS-CW0Z0151 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cree C513A-WSS-CW0Z0151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.