
Cool white through-hole LED emitter featuring a 5mm radial package with a diffused, round dome lens. Delivers 2050mcd luminous intensity with a 110° viewing angle. Operates with a 20mA forward current and a 5V reverse voltage, offering a 9000K correlated color temperature. Suitable for a wide temperature range from -40°C to 95°C.
Cree C535A-WJN-CT0V0231 technical specifications.
| Package/Case | Radial |
| Color | White |
| Correlated Color Temperature (CCT) | 9000K |
| Depth | 5.8mm |
| Forward Current | 20mA |
| Height | 4.4mm |
| Illumination Color | White |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Dome, Round, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 2050mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Cree C535A-WJN-CT0V0231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.