
Single Color LED emitter, Cool White illumination, featuring a T-1 3/4 (5mm) diffused dome lens. This RoHS compliant component offers a luminous intensity of 2260mcd at a forward current of 20mA, with a correlated color temperature of 9000K. Designed for through-hole mounting, it operates within a temperature range of -40°C to 95°C and has a wide 110° viewing angle. The plastic package measures 5.8mm in length and depth, with a height of 4.4mm.
Cree C535A-WJN-CU0V0231 technical specifications.
| Package/Case | Radial |
| Color | White |
| Correlated Color Temperature (CCT) | 9000K |
| Depth | 5.8mm |
| Forward Current | 20mA |
| Height | 4.4mm |
| Illumination Color | White |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Dome, Round, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 2260mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | C |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Cree C535A-WJN-CU0V0231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
