Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
CREE

C535A-WJN-CU0W0231

Datasheet
White LED Emitter, Standard, High Brightness
Cree

C535A-WJN-CU0W0231

White LED Emitter, Standard, High Brightness

  1. Optoelectronics & Displays
  2. LEDs & LED Products
  1. Optoelectronics & Displays
  2. LEDs & LED Products
  3. LED Emitters
  4. Standard LEDs

High-efficiency single-color LED emitter designed for general illumination and display applications. Features a forward voltage of 3.1V at 20mA, with a typical luminous flux of 2000mcd. Emits light in the blue spectrum with a peak wavelength of 470nm. Offers a wide viewing angle of 120 degrees for broad light distribution.

Quick Jump:

Technical Specifications

Cree C535A-WJN-CU0W0231 technical specifications.

Compliance

RoHS
Yes
HTS Code
8541.40.20.00
REACH
Compliant
Military Spec
False

Datasheet

Cree C535A-WJN-CU0W0231 Datasheet

Download the complete datasheet for Cree C535A-WJN-CU0W0231 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com