
Single Color LED emitter, green illumination, featuring a 5mm diffused, tinted, domed elliptical lens. This through-hole mounted component operates with a 20mA forward current, a 5V reverse voltage, and a power dissipation of 140mW. It offers a luminous intensity of 7065mcd and a 70° viewing angle, with a wavelength of 527nm. The plastic package has radial leads, a depth of 4.6mm, height of 11.9mm, and length of 5.2mm. Operating temperature range is -40°C to 95°C.
Cree C566C-GFS-CV0Z0792 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 4.6mm |
| Forward Current | 20mA |
| Height | 11.9mm |
| Illumination Color | Green |
| Length | 5.2mm |
| Lens Color | Green |
| Lens Size | 4.6mm |
| Lens Style | Elliptical, Diffused, Tinted, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 7065mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 140mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Series | Screen Master® |
| Viewing Angle | 70° |
| Wavelength | 527nm |
| RoHS | Not Compliant |
Download the complete datasheet for Cree C566C-GFS-CV0Z0792 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
