Cree C5SMB-BJS-CQ14Q4T1 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 11.1mm |
| Lens Color | Blue |
| Lens Transparency | Clear |
| Luminous Intensity | 525mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Screen Master® |
| RoHS | Not Compliant |
Download the complete datasheet for Cree C5SMB-BJS-CQ14Q4T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.