
Red Uni-Color Standard LED emitter, featuring a 5 mm T-1 3/4 through-hole package with 2 pins and a 2.54 mm pin pitch. This high-brightness LED offers an oval lens shape, 1100 mcd intensity, and operates with a maximum forward current of 50 mA and a maximum forward voltage of 2.6 V. Designed for top-mount PCB applications, it functions within an operating temperature range of -40 °C to 95 °C.
Cree C5SME-RJE-CS0U0BB1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.1 |
| Package Width (mm) | 3.7 |
| Package Height (mm) | 7 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 1100mcd |
| High Brightness | Yes |
| Lens Shape Type | Oval |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Lens Dimensions | 5.1x3.7x7mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 130mW |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cree C5SME-RJE-CS0U0BB1 to view detailed technical specifications.
No datasheet is available for this part.