Cree C5SMF-AJN-CT0U0341 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Forward Current | 20mA |
| Height | 7mm |
| Illumination Color | Orange |
| Lens Color | Orange |
| Lens Style | Elliptical |
| Lens Transparency | Clear |
| Luminous Intensity | 1615mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Screen Master® |
| Viewing Angle | 40° |
| RoHS | Not Compliant |
Download the complete datasheet for Cree C5SMF-AJN-CT0U0341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.