Cree C5SMF-BJS-CR0U0452 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Depth | 3.7mm |
| Forward Current | 20mA |
| Height | 10.95mm |
| Illumination Color | Blue |
| Length | 5.1mm |
| Lens Color | Blue |
| Lens Style | Elliptical, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 1100mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Ammo Pack |
| Power Dissipation | 140mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Screen Master® |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Cree C5SMF-BJS-CR0U0452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.