Cree C5SMF-BJS-CR14Q4T2 technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lens Color | Blue |
| Lens Style | Elliptical |
| Luminous Intensity | 1100mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| Viewing Angle | 40° |
| Wavelength | 475nm |
| RoHS | Not Compliant |
Download the complete datasheet for Cree C5SMF-BJS-CR14Q4T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.