Cree C5SMF-BJS-CS14Q4T2 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 10.95mm |
| Lens Color | Blue |
| Lens Size | 3.7mm |
| Lens Style | Diffused, Tinted, Elliptical, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 742mcd |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | Screen Master® |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Cree C5SMF-BJS-CS14Q4T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.