
Blue oval LED emitter, through-hole mount, radial package. Features a diffused, tinted elliptical lens with a 40° viewing angle. Operates with a 20mA forward current and 5V reverse voltage, delivering 1100mcd luminous intensity at a 470nm wavelength. Maximum power dissipation is 140mW, with an operating temperature range of -40°C to 95°C.
Cree C5SMF-BJS-CS24Q4T2 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Depth | 3.7mm |
| Forward Current | 20mA |
| Height | 10.95mm |
| Illumination Color | Blue |
| Length | 5.1mm |
| Lens Color | Blue |
| Lens Style | Elliptical, Diffused, Tinted |
| Lens Transparency | Clear |
| Luminous Intensity | 1100mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2500 |
| Packaging | Ammo Pack |
| Power Dissipation | 140mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Series | Screenmaster® |
| Viewing Angle | 40° |
| Wavelength | 470nm |
| RoHS | Not Compliant |
Download the complete datasheet for Cree C5SMF-BJS-CS24Q4T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
