Cree C5SMS-GJS-CS0U0791 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 11.1mm |
| Lens Color | Green |
| Lens Transparency | Clear |
| Luminous Intensity | 1450mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Screen Master® |
| RoHS | Not Compliant |
Download the complete datasheet for Cree C5SMS-GJS-CS0U0791 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.