Cree CGH40025F technical specifications.
| Gain | 13dB |
| Output Power | 30W |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GaN |
| Test Voltage | 28V |
| Voltage Rating | 84V |
| RoHS | Compliant |
Download the complete datasheet for Cree CGH40025F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.