Surface mount general-purpose LED emitter in a PLCC package, emitting warm white light with a correlated color temperature of 3200K. Features a diffused, tinted, flat lens style and a 120° viewing angle, delivering 6 lumens of luminous flux and 3550 mcd luminous intensity at a 35mA forward current. Operates within a temperature range of -40°C to 100°C, with a maximum power dissipation of 147mW and a reverse voltage rating of 5V. This RoHS compliant component is supplied on tape and reel.
Cree CLA1A-MKW-CXAYA513 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 3200K |
| Depth | 3.2mm |
| Forward Current | 35mA |
| Height | 1.9mm |
| Illumination Color | White |
| Length | 2.8mm |
| Lens Style | Diffused, Tinted, Flat |
| Luminous Flux | 6lm |
| Luminous Intensity | 3550mcd |
| Max Current Rating | 35mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 147mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CLA1A-WKW/MKW |
| Thermal Resistance of Package | 200°C/W |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CLA1A-MKW-CXAYA513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.