Cree CLA1A-WKB-CXAYA153 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Forward Current | 30mA |
| Illumination Color | White |
| Luminous Intensity | 2600mcd |
| Max Current Rating | 35mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thermal Resistance of Package | 200°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Cree CLA1A-WKB-CXAYA153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.