Cree CLA1B-MKW-XD0E0E83 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Forward Current | 30mA |
| Illumination Color | White |
| Luminous Intensity | 3023mcd |
| Max Current Rating | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CLA1B-WKW/MKW |
| Thermal Resistance of Package | 120°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Cree CLA1B-MKW-XD0E0E83 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.