
The CLA1B-MKW-XD0F0E73 is a 1-LED white surface mount LED from Cree. It has a luminous flux of 13.9lm and a luminous intensity of 3023mcd. The LED operates within a temperature range of -40°C to 100°C and has a thermal resistance of 120°C/W. It is packaged in a PLCC package and is available in quantities of 2000. The LED is RoHS compliant and has a correlated color temperature of 4700K.
Cree CLA1B-MKW-XD0F0E73 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4700K |
| Forward Current | 30mA |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Style | Square |
| Luminous Flux | 13.9lm |
| Luminous Intensity | 3023mcd |
| Max Current Rating | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLA1B-WKW/MKW |
| Thermal Resistance of Package | 120°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Cree CLA1B-MKW-XD0F0E73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
