Cree CLA2A-WKW-CYBZ0343 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 5500K |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | White |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Tinted, Round |
| Lens Transparency | Diffused |
| Luminous Flux | 9.5lm |
| Luminous Intensity | 4575mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CLA2A-WKW-CYBZ0343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.