Cree CLM1B-AKW-CTBVA253 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Height | 2.05mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Width | 2.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cree CLM1B-AKW-CTBVA253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.