
Surface mountable, single-element orange LED emitter in a PLCC package. Features diffused round lens style, 120° viewing angle, and 750mcd luminous intensity. Operates with a 50mA forward current and 5V reverse voltage, offering a power dissipation of 130mW. Dimensions are 2.9mm length, 2.7mm width, and 2.05mm height. Suitable for operation between -40°C and 100°C, this RoHS compliant component is supplied on tape and reel.
Cree CLM1B-AKW-CUBVB353 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 2.7mm |
| Forward Current | 50mA |
| Height | 2.05mm |
| Illumination Color | Orange |
| Length | 2.9mm |
| Lens Color | White |
| Lens Style | Round |
| Lens Transparency | Diffused |
| Luminous Intensity | 750mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CLM1B-AKW-CUBVB353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
