
Surface mount, single-color LED emitter featuring an amber illumination color and a diffused, round lens style. This PLCC package component operates with a 20mA forward current, delivering a luminous intensity of 915mcd. It boasts a wide 120° viewing angle and a compact 3.2mm x 2.7mm x 2.05mm footprint, suitable for operation between -40°C and 100°C. Packaged on tape and reel, this RoHS compliant component is ideal for various lighting applications.
Cree CLM1B-AKW-CVAVB353 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Forward Current | 20mA |
| Height | 2.05mm |
| Illumination Color | Orange |
| Length | 3.2mm |
| Lens Color | White |
| Lens Style | Round |
| Lens Transparency | Diffused |
| Luminous Intensity | 915mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CLM1B-AKW-CVAVB353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
