
Blue SMD LED emitter, 3.2mm x 2.7mm PLCC package. Features a 120° viewing angle, 470nm wavelength, and 450mcd luminous intensity at 20mA forward current. Operates from -40°C to 100°C with a 5V reverse voltage. RoHS compliant, surface mountable, and supplied on tape and reel.
Cree CLM1B-BKW-CTBUB453 technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Depth | 2.7mm |
| Forward Current | 20mA |
| Height | 2.05mm |
| Illumination Color | Blue |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round |
| Lens Transparency | Clear |
| Luminous Intensity | 450mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| Width | 2.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cree CLM1B-BKW-CTBUB453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
