Single color red LED emitter in a PLCC package, featuring a clear, round lens and a 120° viewing angle. This surface mount component operates with a 20mA forward current and a 5V reverse voltage, delivering a luminous intensity of 650mcd at a 624nm wavelength. It offers a wide operating temperature range from -40°C to 100°C and a power dissipation of 130mW. Packaged on tape and reel, this RoHS compliant LED emitter is ideal for various illumination applications.
Cree CLM1B-RKW-CUAVBAA3 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 2.7mm |
| Forward Current | 20mA |
| Height | 2.05mm |
| Illumination Color | Red |
| Length | 2.9mm |
| Lens Color | Colorless |
| Lens Style | Round |
| Lens Transparency | Clear |
| Luminous Intensity | 650mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 624nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CLM1B-RKW-CUAVBAA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.