
Surface mountable, single color red LED emitter in a PLCC package. Features a clear, colorless lens with a 120° viewing angle. Operates with a 20mA forward current, delivering 840mcd luminous intensity. Dimensions are 3.2mm length, 2.7mm width, and 2.05mm height. Suitable for a wide temperature range from -40°C to 100°C. Packaged in tape and reel, RoHS compliant.
Cree CLM1B-RKW-CUBVBAA3 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Forward Current | 20mA |
| Height | 2.05mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 840mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CLM1B-RKW-CUBVBAA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
