Cree CLM1C-WKW-CVBWB453 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 6800K |
| Depth | 2.2mm |
| Forward Current | 20mA |
| Height | 2.05mm |
| Illumination Color | White |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Style | Round, Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 1200mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cree CLM1C-WKW-CVBWB453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.